Phoenix Contact SB-10KS004 Series Female Crimp Contact, 17 AWG Min Crimp, 16 AWG Max

Subtotal (1 pack of 100 units)*

SGD414.72

(exc. GST)

SGD452.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD414.72SGD4.147

*price indicative

RS Stock No.:
567-276
Mfr. Part No.:
1623606
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Female

For Use With

Wires

Series

SB-10KS004

Contact Plating

Nickel Plated

Minimum Wire Size AWG

17AWG

Contact Material

Copper Zinc Alloy

Maximum Wire Size AWG

16AWG

Termination Type

Crimp

Standards/Approvals

CHINA RoHS, EU REACH, EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is crafted for high performance applications, ensuring reliable connections that meet stringent quality standards. With its precision engineering, the product caters to various connectivity needs in the industrial sector. Featuring a durable socket design, it supports a crimp diameter of 1 mm, providing versatility for different conductor cross sections. Its manufacturing utilises high quality materials including nickel plated surfaces with a gold coating, fostering excellent conductivity. Designed with a focus on user convenience, this crimp contact is ideal for automation and electronic applications, promising longevity and stability in every connection.

Engineered for vibration and temperature resistance

High tensile strength for durable connections

Minimal contact resistance to enhance performance

Supports efficient production monitoring

Compatible with a range of accessories for added flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy