Molex Male Crimp Contact

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save SGD5.55

View bulk pricing options

Subtotal (1 pack of 10 units)*

SGD13.84

(exc. GST)

SGD15.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4SGD13.84SGD1.384-
5 - 9SGD12.73SGD1.273SGD5.55
10 +SGD11.50SGD1.15SGD23.40

*price indicative

RS Stock No.:
534-316
Distrelec Article No.:
304-65-489
Mfr. Part No.:
1054180314
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Contact

Gender

Male

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy