TE Connectivity Male Crimp Contact

Subtotal (1 pack of 500 units)*

SGD313.11

(exc. GST)

SGD341.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD313.11SGD0.626

*price indicative

RS Stock No.:
685-890
Mfr. Part No.:
770248-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Contact

Current

7A

Series

Universal MATE-N-LOK II

Contact Plating

Tin

Voltage

600V

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Material

Brass

Maximum Operating Temperature

120°C

Standards/Approvals

VDE

COO (Country of Origin):
US
The TE Connectivity Tin (Sn) pin contact designed for crimping and is suitable for 20 to 14 AWG wire (0.5 to 2 mm²). Rated for 600 VAC, it is MADE of brass for durability and conductivity. The contact operates across a temperature range of -55 to 120°C, making it Ideal for power applications in a wide range of environments. Compatible with Universal MATE-N-LOK connectors, it ensures secure and reliable connections in various electrical systems.

Circuit application is power

Compatible with CSA UL and VDE standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy