TE Connectivity Male Crimp Contact

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-110
Mfr. Part No.:
ZPF000000000136664
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contact

Gender

Male

Series

DEUTSCH

Contact Type

Pin

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The TE Connectivity Contact Pin is a high-reliability male contact engineered for military-grade rectangular connectors and junction systems. This precision-machined component ensures stable electrical performance in harsh aerospace and marine environments.

Durable gold-plated copper alloy for superior conductivity

Compatible with 18 to 24 AWG wire sizes

Standard size 20 pin for modular junction systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy