Phoenix Contact D2PC-MP Series Female Crimp Contact, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 520-890
- Mfr. Part No.:
- 1378353
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5000 units)*
SGD1,363.86
(exc. GST)
SGD1,486.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,363.86 | SGD0.273 |
*price indicative
- RS Stock No.:
- 520-890
- Mfr. Part No.:
- 1378353
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Terminal Block | |
| Series | D2PC-MP | |
| Current | 5A | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Terminal Block | ||
Series D2PC-MP | ||
Current 5A | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Crimp contact is designed for reliable connections in demanding applications. Engineered with precision, it offers a robust solution for various electrical installations. Its innovative crimp connection method ensures exceptional conductivity and durability, making it suitable for professional use. Crafted from high-quality materials, this component not only meets stringent industry standards but also excels in performance, guaranteeing long-lasting dependability. The inclusion of a tin contact surface enhances corrosion resistance, providing added security in challenging environments. With user-friendly installation features, this crimp contact streamlines assembly processes, allowing technicians to work efficiently without compromising on quality.
Engineered for optimal conductivity and reliability
User-friendly design simplifies installation processes
Constructed from durable materials for long-lasting performance
Corrosion-resistant tin surface enhances durability
Compatible with a wide range of conductor sizes for versatility
Related links
- Phoenix Contact D2HC-MP Series Male Crimp Contact 18 AWG Max
- Phoenix Contact D2PC Series Female Crimp Contact 24 AWG Max
- Molex 505608 Series Male Crimp Contact 18 AWG Max
- Phoenix Contact Male Crimp Contact 18 AWG Max
- TE Connectivity COMBOLINE Series Female Crimp Contact 18 AWG Max
- Phoenix Contact PTCM - MP -P Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 28252 Series Female Socket Contact 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Contact 18 AWG Max
