Phoenix Contact D2HC-MP Series Male Crimp Contact, 22 AWG Min Crimp, 18 AWG Max

Subtotal (1 pack of 5000 units)*

SGD1,363.86

(exc. GST)

SGD1,486.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD1,363.86SGD0.273

*price indicative

RS Stock No.:
517-219
Mfr. Part No.:
1378351
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Crimp Contact

For Use With

Terminal Block

Current

5A

Series

D2HC-MP

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

18AWG

Termination Type

Crimp

Standards/Approvals

EU REACH, EU RoHS, CHINA RoHS

COO (Country of Origin):
CN
The Phoenix Contact Crimp contact offers a robust solution for secure connections in various applications. Designed with meticulous attention to detail, this product excels in reliability and efficiency, making it an essential component for professionals seeking top-tier electrical connectivity. Its pin contact connection type ensures compatibility across numerous devices, while the crimp connection method enhances the integrity of the bond, allowing for smooth and uninterrupted operation. With its well-defined specifications, the product caters to both standard and demanding environments, ensuring that users can trust in its performance. Furthermore, this product meets relevant regulations, thereby ensuring compliance and environmental safety.

Constructed with high quality tin contact surface for improved conductivity

Designed for easy and efficient crimp application streamlining installation

Compatible with a range of conductor cross sections providing versatile usage

Features a minimal stripping length requirement for enhanced ease of use

Crafted from durable copper alloy which ensuring long lasting performance

Hot dip tin plated for enhanced resistance against corrosion and wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy