TE Connectivity 2834666-1 Series Female Crimp Contact Crimp, 26 AWG Max
- RS Stock No.:
- 327-389
- Mfr. Part No.:
- 2834666-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tape of 200 units)*
SGD14.40
(exc. GST)
SGD15.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | SGD14.40 | SGD0.072 |
*price indicative
- RS Stock No.:
- 327-389
- Mfr. Part No.:
- 2834666-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wire | |
| Series | 2834666-1 | |
| Current | 3A | |
| Contact Plating | Pre Tin | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | +40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, LV 214 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wire | ||
Series 2834666-1 | ||
Current 3A | ||
Contact Plating Pre Tin | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature +40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, LV 214 | ||
- COO (Country of Origin):
- CN
The TE Connectivity DYNAMIC ULTRA TERMINAL 26 AWG is engineered as a miniature wire-to-board interconnection system. Its multiple contact points provide reliable performance even in demanding environments, such as electric vehicle (EV) powertrains, battery packs, and automotive lighting applications. Featuring a secondary locking mechanism, the Dynamic Ultra Connector Series complies with the LV 214 standard, making it suitable for specialized automotive applications. Additionally, the series offers user-friendly features designed to enhance overall product functionality and benefits. The Connector Product Type is a Housing Assembly with a Connector & Housing Type of Plug. It is a Wire-to-Board Connector System and is not sealable. It operates at a voltage of 125 VAC, with a contact type of socket and contact mating area plating material of pre-tin. The wire contact termination area plating material is also pre-tin, and it includes contact retention within the housing.
EU RoHS Compliance Compliant
EU ELV Compliance Compliant
Reliable contact interconnection system
Retainer facilitates a secondary lock for secure Terminal assurance within the receptacle housing, ensuring high contact retention force
After mating, the lock status can be verified visually or with a Camera system, as the connector latch is positioned on the TOP
Avoids mis-mating of identical pin configurations
Black and natural color options available upon customer request
Multiple contact points
Secondary lock feature by pre-assembled retainer
Visual check possibility after lock
Two keys for error-proof connection
Black and natural color for different applications
Related links
- TE Connectivity 2834666-1 Series Female Crimp Contact Crimp, 26 AWG Max
- TE Connectivity 2834666-2 Series Female Crimp Contact 24 AWG Max
- TE Connectivity MINI UNIVERSAL MATE-N-LOK Series Female Contact 26 AWG Max
- TE Connectivity 2MM WTB HPI Series Female Crimp Contact 26 AWG Max
- TE Connectivity 2298509 Series Female Crimp Contact 26 AWG Max
- Molex 505565 Series Female Crimp Contact 26 AWG Max
- Phoenix Contact D2PC Series Female Crimp Contact 24 AWG Max
- TE Connectivity 16309 Series Female Crimp Contact 24 AWG Max
