TE Connectivity 2MM WTB HPI Series Female Crimp Contact, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 877-516
- Mfr. Part No.:
- 2539105-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 84000 units)*
SGD8,008.05
(exc. GST)
SGD8,728.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD8,008.05 | SGD0.095 |
*price indicative
- RS Stock No.:
- 877-516
- Mfr. Part No.:
- 2539105-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Discrete Wire | |
| Series | 2MM WTB HPI | |
| Current | 2A | |
| Contact Plating | Tin over Nickel | |
| Minimum Wire Size AWG | 30AWG | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.125mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 5.9mm | |
| Standards/Approvals | UL 94V‑0 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Discrete Wire | ||
Series 2MM WTB HPI | ||
Current 2A | ||
Contact Plating Tin over Nickel | ||
Minimum Wire Size AWG 30AWG | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.125mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 5.9mm | ||
Standards/Approvals UL 94V‑0 | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal configuration serves as a reliable connection for numerous applications, ensuring optimal performance and user satisfaction with its unique design and structural integrity.
Constructed with Durable materials for enhanced longevity
Designed to prevent damage to terminals, ensuring reliability
Comes with a waterproof bag, offering additional protection
Includes paper corner guards to ensure stability during transportation
Related links
- TE Connectivity 2MM WTB HPI Series Female Crimp Contact 26 AWG Max
- TE Connectivity MINI UNIVERSAL MATE-N-LOK Series Female Contact 26 AWG Max
- Molex 505565 Series Female Crimp Contact 26 AWG Max
- Molex 503429 Series Male Crimp Contact 26 AWG Max
- TE Connectivity 2367818-1 Series Female Crimp Contact 28 AWG Max
- TE Connectivity 2366999-1 Series Male Crimp Contact 40 AWG Max
- Samtec T1M74 Series Crimp Contact 20 AWG Max
- Molex Crimp Contact 28 AWG Max
