Ruland, 33.3 mm OD 16 mm, 49.8 mm Length Flexible Coupling 16 mm

Subtotal (1 unit)*

SGD347.18

(exc. GST)

SGD378.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD347.18

*price indicative

RS Stock No.:
591-894
Mfr. Part No.:
MBCLK33-16-16-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

42.127 x 10-6 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Style

Clamp

Misalignment - Axial

810μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size B

16mm

Bore Size A

16mm

Maximum Operating Temperature

93°C

Series

MBCLK33

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp bellows coupling is meticulously engineered for exceptional performance in precision applications. Combining a robust design with high-quality materials, the coupling accommodates a range of misalignments while ensuring zero backlash. Crafted from anodized aluminum and stainless steel, this coupling boasts a lightweight structure, making it ideal for scenarios involving high rotational speeds of up to 10,000 RPM. Its balanced design significantly reduces vibration, while the carefully controlled manufacturing processes uphold stringent quality standards. With impressive torsional rigidity and adaptability, this product is the quintessential solution for modern engineering challenges, suitable for stepper motor and servo applications alike.

Lightweight construction enhances overall system efficiency

Robust torsional stiffness ensures precise control during operation

Balanced design minimises vibrations, improving lifespan

Compatible with metric hardware for convenient integration

Adaptable to various misalignment scenarios to maintain performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy