Ruland, 33.3 mm OD 16 mm, 49.8 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 591-858
- Mfr. Part No.:
- MBCLK33-16-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD347.18
(exc. GST)
SGD378.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD347.18 |
*price indicative
- RS Stock No.:
- 591-858
- Mfr. Part No.:
- MBCLK33-16-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 46.16 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 810μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Bore Size A | 16mm | |
| Series | MBCLK33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 46.16 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 810μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Bore Size A 16mm | ||
Series MBCLK33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling represents a significant advancement in precision mechanical design, combining adaptability and resilience in a compact form. Its innovative structure allows for seamless connection between shafts, accommodating various misalignments while maintaining superior torque transmission. Manufactured from high-quality anodized aluminum and stainless steel, this coupling is engineered for durability and longevity, making it ideal for intricate applications requiring zero backlash. With capabilities supporting speeds up to 10,000 RPM, it ensures optimal performance in dynamic environments. The precise engineering allows it to deliver exceptional stability and reliability, crucial for installations involving high-speed actuators or positioners. Complete with a balanced design to mitigate vibrations, this coupling provides what engineers need for meticulous alignment and performance in a lightweight solution.
Designed to accommodate all types of misalignment for flexible installation
Lightweight construction ensures low inertia and easy handling
Balanced design significantly reduces vibrations, enhancing operational stability
Superior torsional rigidity enables precise torque transmission
Manufactured with RoHS3 and REACH compliance for environmentally conscious production
Related links
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
