CK HSS Bit, 13 mm Head, 90 °, 1 Piece(s)

N

This image is representative of the product range

Subtotal (1 unit)*

SGD14.20

(exc. GST)

SGD15.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD14.20

*price indicative

RS Stock No.:
795-008
Mfr. Part No.:
T2601S 5090
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Head Diameter

13mm

Product Type

Bit

Countersink Angle

90°

Material

HSS

Overall Length

90mm

Shank Diameter

12.7mm

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
CH
The CK Countersink Bit is a precision tool designed for creating a neat, conical hole in various materials, enhancing the finish of screws or bolts.

Manufactured from high-speed steel for durability

Hardened and tempered for prolonged life

Size specification of 13 mm x 90° ensures versatility

Suitable for use in metal and wood applications

1-year guarantee against defective materials or workmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy