Pfannenberg Green Series Series, 885 m³/h Cooling Unit 230V 968 mm 410mm 253 mm
- RS Stock No.:
- 856-798
- Mfr. Part No.:
- 13898249015
- Manufacturer:
- Pfannenberg
N
Subtotal (1 unit)*
SGD3,433.96
(exc. GST)
SGD3,743.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,433.96 |
*price indicative
- RS Stock No.:
- 856-798
- Mfr. Part No.:
- 13898249015
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Air Flow | 885m³/h | |
| Mount Type | Side | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 560W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 230V | |
| Material | Galvanised Steel | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 45°C | |
| Depth | 253mm | |
| Height | 968mm | |
| Weight | 40kg | |
| Standards/Approvals | UL | |
| Width | 410mm | |
| Series | Green Series | |
| Cooler Type | Air Conditioner | |
| Frequency | 60Hz | |
| Nominal Current | 2.9A | |
| Cooling Capacity | 1000W | |
| Refrigerant Type | R134A | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Air Flow 885m³/h | ||
Mount Type Side | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 560W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 230V | ||
Material Galvanised Steel | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 45°C | ||
Depth 253mm | ||
Height 968mm | ||
Weight 40kg | ||
Standards/Approvals UL | ||
Width 410mm | ||
Series Green Series | ||
Cooler Type Air Conditioner | ||
Frequency 60Hz | ||
Nominal Current 2.9A | ||
Cooling Capacity 1000W | ||
Refrigerant Type R134A | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit designed for efficient temperature regulation in electrical enclosures, ensuring optimal performance in demanding environments. Its Advanced features contribute significantly to energy savings and operational efficiency.
Highest energy efficiency significantly reduces energy consumption
Reduction of refrigerant lowers the carbon footprint
UL listed in accordance with UL 60335 for reliable long-term performance
Toolless filter integration facilitates quick maintenance
Related links
- Pfannenberg DTS6X2E Series 3000W 400V 1.549 m 280mm 252 mm
- Pfannenberg 1389 Series 1000W 230V 1.537 m 485mm 158 mm
- Pfannenberg 1288 Series 1550W 230V 1.54 m 485mm 218 mm
- Pfannenberg 1388 Series 1150W 230V 1.54 m 485mm 218 mm
- Pfannenberg Green Series Series, 920 m³/h Cooling Unit 400V 966 mm 399mm 244 mm
- Pfannenberg Green Series Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- Pfannenberg DTS 6201C Series, 920 m³/h Cooling Unit 230V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 230V 962 mm 418mm 244 mm
