Schneider Electric Remote Control Base Station, IP65

N

Subtotal (1 unit)*

SGD9,081.68

(exc. GST)

SGD9,899.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD9,081.68

*price indicative

RS Stock No.:
690-590
Mfr. Part No.:
XARS12D18W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XARS

Product Type

Remote Control Base Station

Enclosure Colour

Black, Green

IP Rating

IP65

Length

310mm

Standards/Approvals

CE

Width

285mm

Hazardous Area Certification

No

Depth

200mm

COO (Country of Origin):
FR
The Schneider Electric Harmony eXLhoist radio remote control is a complete unit consisting of a transmitter and receiver. It includes the ZART12D decentralized unit and ZARB18W with Basic limit switch protection and motion monitoring, featuring Terminal Block connection. The charger is not included.

Reach is 100 m in ambient air

Cable entry is cable gland

Transmission frequency is 2.4 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy