Schneider Electric Blue Metal Harmony XAP Control Station Enclosure - 2 Hole 22mm Diameter
- RS Stock No.:
- 609-5004
- Mfr. Part No.:
- XAPM2202
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD135.36
(exc. GST)
SGD147.54
(inc. GST)
- RS Stock No.:
- 609-5004
- Mfr. Part No.:
- XAPM2202
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XAP | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Blue | |
| Enclosure Marking | None | |
| Enclosure Material | Metal | |
| Length | 130mm | |
| Width | 80mm | |
| Depth | 49mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → 70°C | |
| Dimensions | 80 x 130 x 49mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XAP | ||
Cutout Diameter 22mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Blue | ||
Enclosure Marking None | ||
Enclosure Material Metal | ||
Length 130mm | ||
Width 80mm | ||
Depth 49mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → 70°C | ||
Dimensions 80 x 130 x 49mm | ||
Related links
- Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 2 Hole 22mm Diameter
- Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 6 Hole 22mm Diameter
- Schneider Electric Yellow Metal Harmony XAP Control Station Enclosure - 1 Hole 22mm Diameter
- Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Grey Die Cast Zinc Harmony XAP Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Yellow PC Harmony XALK Control Station Enclosure - 1 Hole 22mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Push Button Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 3 Hole 22 mm Diameter

