Schneider Electric TeSys K LC1K Contactor, 3-Pole, 9 A, 1 NO + 1 NC
- RS Stock No.:
- 257-0932
- Mfr. Part No.:
- LC1K09013P7
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-0932
- Mfr. Part No.:
- LC1K09013P7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing and optimized size to save customer cabinet space.
Wide range of accessories to satisfy different customer usage
3 pole
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Ring-lug terminals
3 pole
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Ring-lug terminals
Related links
- Schneider Electric TeSys K LC1K Contactor 6 A, 1 NO + 1 NC
- Schneider Electric TeSys K LC1K Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 3NO, 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 5.5 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 3 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 3 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric TeSys K Reversing Contactor 9 A 690V
