Schneider Electric TeSys D LC1D Contactor, 26 V Coil, 3-Pole, 12 A, 1 NO + 1 NC
- RS Stock No.:
- 257-0900
- Mfr. Part No.:
- LC1DWK12G7
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD54.01
(exc. GST)
SGD58.87
(inc. GST)
- RS Stock No.:
- 257-0900
- Mfr. Part No.:
- LC1DWK12G7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1DWK12G7
TeSys Deca contactor, 3 poles (3NO), for switching 3-phase capacitor banks up to 63kVAR@400V 50Hz (104kVAR@690V). It provides a 120V 50/60Hz AC coil, 1NO+2NC instantaneous auxiliary contacts, with front mounted early make poles and pre-wired damping resistors for current limitation. For operating rates until 240 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (85mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA) and compliant with shunt capacitors standard IEC 60831, Green Premium product (RoHS/REACh).
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Ring-lug terminals
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Related links
- Schneider Electric TeSys D LC1D Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 3-Pole 3NO
- Schneider Electric TeSys D LC1D Contactor 4-Pole 1 NO + 1 NC

