Schneider Electric LC1D Contactor, 130V ac/dc Coil, 3-Pole, 150 A, 75 kW 130V ac/dc, 3 NO, 1000V ac
- RS Stock No.:
- 906-818
- Mfr. Part No.:
- LC1D150A6EHE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD2,070.22
(exc. GST)
SGD2,256.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 2 unit(s) shipping from 05 November 2026
Units | Per unit |
|---|---|
| 1 + | SGD2,070.22 |
*price indicative
- RS Stock No.:
- 906-818
- Mfr. Part No.:
- LC1D150A6EHE
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1000V ac | |
| Contact Current | 150A | |
| Series | LC1D | |
| Power Rating | 75kW | |
| Function | Motor Control | |
| Mount Type | Plate | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 130V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 200A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Width | 99mm | |
| Length | 152mm | |
| Depth | 155mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 130V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 1000V ac | ||
Contact Current 150A | ||
Series LC1D | ||
Power Rating 75kW | ||
Function Motor Control | ||
Mount Type Plate | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 130V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 200A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Width 99mm | ||
Length 152mm | ||
Depth 155mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric LC1D Contactor 3-Pole 75 kW 130V ac/dc 1000V ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 130V ac/dc 1000V ac
- Schneider Electric LC1D Contactor 3-Pole 80 kW 130V ac/dc 1000V ac
- Schneider Electric LC1D Contactor 4-Pole 55 kW 130V ac/dc 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 250 A 3 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 275 A 3 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 385 A 3 NO, 1000V ac
- Schneider Electric LC1D Contactor 4-Pole 37 kW 130V dc 1 NO/1 NC, 690V
