Schneider Electric LC1D Contactor, 110V dc Coil, 3-Pole, 25 A, 11 kW 110V dc, 3 NO, 690V ac
- RS Stock No.:
- 906-638
- Mfr. Part No.:
- LC1D25AFD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD542.39
(exc. GST)
SGD591.21
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | SGD542.39 |
*price indicative
- RS Stock No.:
- 906-638
- Mfr. Part No.:
- LC1D25AFD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | LC1D | |
| Mount Type | Plate | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Snap-In | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 110V dc | |
| Operational Current Ie | 40A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Length | 110mm | |
| Width | 45mm | |
| Depth | 101mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series LC1D | ||
Mount Type Plate | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Snap-In | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 110V dc | ||
Operational Current Ie 40A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Length 110mm | ||
Width 45mm | ||
Depth 101mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 11 kW 110V dc 440V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.2 kW 110V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 110V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 110V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 10 kW 110V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 110V dc 300 V dc, 690V ac
