Schneider Electric LC1D Contactor, 500V ac/dc Coil, 3-Pole, 150 A, 75 kW 500V ac/dc, 3 NO, 1000V ac

N

Subtotal (1 unit)*

SGD1,873.83

(exc. GST)

SGD2,042.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,873.83

*price indicative

RS Stock No.:
906-637
Mfr. Part No.:
LC1D150ALSE
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

500V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

1000V ac

Contact Current

150A

Series

LC1D

Power Rating

75kW

Mount Type

Plate

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Connector

Control Circuit Voltage Uc

500V ac/dc

Contactor Application

Motor Control

Operational Current Ie

200A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

152mm

Width

97mm

Depth

155mm

Standards/Approvals

CE

Pole and Throw Configuration

3 NO

COO (Country of Origin):
CN
The Schneider Electric contactor designed for efficient motor control and is suitable for a variety of industrial applications.

Rated for 150 A at temperatures below 60 °C for AC-3 circuits

Compatible with control voltages of 200 to 500 V AC and DC

Features multiple power ratings from 40 kW at 230 V to 100 kW at 690 V

Includes built-in thermal overload protection for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy