Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 90 A, 75 HP 110V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 904-748
- Mfr. Part No.:
- 3RT2046-1AU60-0UA0
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
SGD855.63
(exc. GST)
SGD932.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD855.63 |
*price indicative
- RS Stock No.:
- 904-748
- Mfr. Part No.:
- 3RT2046-1AU60-0UA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 90A | |
| Power Rating | 75HP | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Terminal | |
| Contactor Application | NEMA version | |
| Control Circuit Voltage Uc | 110V ac | |
| Operational Current Ie | 130A | |
| Standards/Approvals | CE | |
| Length | 140mm | |
| Depth | 152mm | |
| Width | 70mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 90A | ||
Power Rating 75HP | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Terminal | ||
Contactor Application NEMA version | ||
Control Circuit Voltage Uc 110V ac | ||
Operational Current Ie 130A | ||
Standards/Approvals CE | ||
Length 140mm | ||
Depth 152mm | ||
Width 70mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for reliable control in industrial applications, accommodating a wide range of operational needs in power distribution and management.
Designed for 50 HP, 3-pole operation up to 1000 V AC
Offers auxiliary contacts with 1 NO + 1 NC configuration
Constructed to handle operational currents up to 130 A
Features a service life maximising at 20 million operations
Compliant with safety functions and approved for use in safety-related applications
Related links
- Siemens 3RT2 Contactor 3-Pole 25 HP 110V ac 690V
- Siemens 3RT2 Contactor 3-Pole 322 VA 480V ac 690V
- Siemens 3RT2 Contactor 3-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V ac 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V ac 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 1 NO/1 NC, 690V
