Siemens 3RT2 Contactor, 208V ac Coil, 3-Pole, 348 VA 208V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 904-747
- Mfr. Part No.:
- 3RT2046-1AM20-0UA0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 904-747
- Mfr. Part No.:
- 3RT2046-1AM20-0UA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 208V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Series | 3RT2 | |
| Power Rating | 348VA | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 130A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 208V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Length | 140mm | |
| Standards/Approvals | CE | |
| Width | 70mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 208V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Series 3RT2 | ||
Power Rating 348VA | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 130A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 208V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Length 140mm | ||
Standards/Approvals CE | ||
Width 70mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor offers robust control for electrical applications, designed to handle significant power load with a high degree of reliability and operational efficiency.
Optimised for AC-3 operational currents up to 95 A at various voltages
Rated for a high mechanical service life of up to 10 million operating cycles
Provides surge voltage resistance of 8 kV for enhanced operational safety
Includes auxiliary contacts for versatile control and connectivity
Related links
- Siemens 3RT2 Contactor 3-Pole 22 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 322 VA 480V ac 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 208V ac 690V
- Siemens 3RT2 Contactor 3-Pole 75 HP 110V ac 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 208V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 208V 690V ac
- Siemens 3RH2 Contactor Relay 8-Pole 33 VA 208V ac 690V
