Schneider Electric LX1G Contactor, 130V ac Coil, 3-Pole 130V ac
- RS Stock No.:
- 871-403
- Mfr. Part No.:
- LX1G3QEHEN
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 2 units)*
SGD701.89
(exc. GST)
SGD765.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD701.89 | SGD350.945 |
*price indicative
- RS Stock No.:
- 871-403
- Mfr. Part No.:
- LX1G3QEHEN
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V ac | |
| Number of Poles | 3 | |
| Series | LX1G | |
| Mount Type | Plate | |
| Terminal Type | Push-in | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 130V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 94mm | |
| Length | 144.5mm | |
| Standards/Approvals | EN/IEC 60947-4-1 | |
| Width | 105.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 130V ac | ||
Number of Poles 3 | ||
Series LX1G | ||
Mount Type Plate | ||
Terminal Type Push-in | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 130V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 94mm | ||
Length 144.5mm | ||
Standards/Approvals EN/IEC 60947-4-1 | ||
Width 105.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
The Schneider Electric contactor Coil module operates efficiently with a control voltage range of 48-130V AC/DC, ensuring reliable performance within the TeSys range.
Designed for three pole configurations to enhance compatibility within the TeSys series
Employs bidirectional Peak limit technology for greater reliability
Offers a mechanical lifespan of up to 5 million cycles, ensuring durability
Related links
- Schneider Electric LX1G Contactor 3-Pole 130V ac
- Schneider Electric LX1G Contactor 4-Pole 130V ac
- Schneider Electric LC2D Contactor 3-Pole 130V ac
- Schneider Electric LC2D Contactor 4-Pole 130V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 130V 690V
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 700 A 48V 1kV
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 440 A 1 NO/1 NC, 1kV
- Schneider Electric TeSys G Contactor 4-Pole 8 W 1kV ac
