Schneider Electric LC2D Contactor, 220V ac Coil, 4-Pole, 40 A 220V ac, 4 NO, 690V ac
- RS Stock No.:
- 871-394
- Mfr. Part No.:
- LC1DT406M7
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD609.13
(exc. GST)
SGD663.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD609.13 |
*price indicative
- RS Stock No.:
- 871-394
- Mfr. Part No.:
- LC1DT406M7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 40A | |
| Series | LC2D | |
| Mount Type | Rail | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring Terminal | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 220V ac | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | BV | |
| Length | 91mm | |
| Depth | 99mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 40A | ||
Series LC2D | ||
Mount Type Rail | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring Terminal | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 220V ac | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals BV | ||
Length 91mm | ||
Depth 99mm | ||
Width 45mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor is a sophisticated device designed for managing resistive loads effectively. It features a robust four-pole configuration suitable for high-voltage applications.
Operates at up to 440V AC with a rated current of 40A
Designed for power circuits with operational voltage ratings up to 690V
Consumes only 7.5VA in holding consumption for efficient energy use
Supports frequencies from 25 to 400 Hz for versatile applications
Related links
- Schneider Electric LC2D Contactor 3-Pole 45 kW 220V ac 690V ac
- Schneider Electric LC2D Reversing Contactor 3-Pole 75 kW 1kV
- Schneider Electric LC2D Contactor 4-Pole 3.2 W 230V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric LC2D Contactor 4-Pole 3.2 W 110V ac 300V
- Schneider Electric LC2D Contactor 4-Pole 3.2 W 48V ac 300V
- Schneider Electric LC2D Contactor 4-Pole 4 NO, 690V ac
- Schneider Electric LC2D Contactor 4-Pole 1.56 W 230V ac 690V ac
