Schneider Electric TeSys Contactor, 115V ac Coil, 4-Pole, 80 A, 9.6 kW 115V ac, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 871-389
- Mfr. Part No.:
- LC1D65008FE7
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD688.36
(exc. GST)
SGD750.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD688.36 |
*price indicative
- RS Stock No.:
- 871-389
- Mfr. Part No.:
- LC1D65008FE7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 115V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 80A | |
| Power Rating | 9.6kW | |
| Series | TeSys | |
| Mount Type | Rail | |
| Function | Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 115V ac | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 85mm | |
| Depth | 125mm | |
| Standards/Approvals | RoHS | |
| Length | 127mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 115V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 80A | ||
Power Rating 9.6kW | ||
Series TeSys | ||
Mount Type Rail | ||
Function Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 115V ac | ||
Contactor Application Resistive Load | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 85mm | ||
Depth 125mm | ||
Standards/Approvals RoHS | ||
Length 127mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric contactor provides reliable control for various electromechanical applications, is designed to handle demanding operational requirements.
Rated operational current of 80 A at <lt/>= 440 V AC for optimal performance
Offers 4P configuration with 2 normally open (NO) and 2 normally closed (NC) contacts
Control circuit voltage is 115 V AC at 50/60 Hz, ensuring compatibility in diverse settings
Mechanical durability reaching 6 million cycles for long-lasting operation
Designed with IP20 protection on the front face for safety in various environments
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 115V ac 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 22 kW 115V ac 440V
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 115V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 115V ac 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 115V 690V ac
- Schneider Electric LC2D Reversing Contactor 3-Pole 18.5 kW 115V 690V
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 70 VA 115V 690V ac
