Schneider Electric LC2D Contactor, 250V ac Coil, 3-Pole, 18 A, 7.5 kW 250V ac, 3 NO, 690V ac
- RS Stock No.:
- 871-167
- Mfr. Part No.:
- LC2D18KUE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD1,400.99
(exc. GST)
SGD1,527.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD1,400.99 |
*price indicative
- RS Stock No.:
- 871-167
- Mfr. Part No.:
- LC2D18KUE
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 250V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 18A | |
| Series | LC2D | |
| Power Rating | 7.5kW | |
| Mount Type | Rail | |
| Function | Reversing Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 250V ac | |
| Operational Current Ie | 18A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Depth | 86mm | |
| Width | 90mm | |
| Standards/Approvals | BV | |
| Length | 77mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 250V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 18A | ||
Series LC2D | ||
Power Rating 7.5kW | ||
Mount Type Rail | ||
Function Reversing Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 250V ac | ||
Operational Current Ie 18A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Depth 86mm | ||
Width 90mm | ||
Standards/Approvals BV | ||
Length 77mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC2D Contactor 3-Pole 250V ac
- Schneider Electric LC2D Contactor 4-Pole 250V ac
- Schneider Electric LC2D Contactor 3-Pole 7.5 kW 48V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 7.5 kW 110V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 7.5 kW 24V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 7.5 kW 120V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 37 kW 100V ac 1 NO/1 NC, 690V
