Siemens 3RF3 Solid State Relay, 230V ac Coil, 1-Pole, 90 A, 83 VA 230V ac, 1 NO, 600V
- RS Stock No.:
- 768-515
- Mfr. Part No.:
- 3RF3190-1AA26
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD232.31
(exc. GST)
SGD253.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD232.31 |
*price indicative
- RS Stock No.:
- 768-515
- Mfr. Part No.:
- 3RF3190-1AA26
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Solid State Relay | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 90A | |
| Series | 3RF3 | |
| Power Rating | 83VA | |
| Mount Type | Side | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 50A | |
| Contactor Application | Switching | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 48mm | |
| Length | 85mm | |
| Width | 22.5mm | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Solid State Relay | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 90A | ||
Series 3RF3 | ||
Power Rating 83VA | ||
Mount Type Side | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 50A | ||
Contactor Application Switching | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 48mm | ||
Length 85mm | ||
Width 22.5mm | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- DE
The Siemens semiconductor relay is designed to Streamline operations within industrial automation settings, enabling efficient control and monitoring tasks in various applications.
Handles complex electrical installations with ease
Ensures reliability through robust construction
Facilitates user-friendly operations with intuitive interfaces
Encourages energy efficiency in operational practices
Related links
- Siemens 3RF3 Solid State Relay 1-Pole 83 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 18.6 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 9.4 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 39 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 47 VA 230V ac 230V
- Siemens 3RF3 Solid State Relay 1-Pole 66 VA 230V ac 230V
- Siemens 3RF3 Solid State Relay 1-Pole 47 VA 230V ac 460V
- Siemens 3RF3 Solid State Relay 1-Pole 65 VA 24V 600V
