Siemens 3RF3 Solid State Relay, 230V ac Coil, 1-Pole, 25 A, 47 VA 230V ac, 1 NO, 460V

This image is representative of the product range

Subtotal (1 unit)*

SGD274.85

(exc. GST)

SGD299.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD274.85

*price indicative

RS Stock No.:
768-523
Mfr. Part No.:
3RF3350-1BA24
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Coil Voltage

230V ac

Number of Poles

1

Contact Voltage

460V

Contact Current

25A

Power Rating

47VA

Series

3RF3

Mount Type

Side

Normal State Configuration

1 NO

Terminal Type

Screw Terminal

Contactor Application

Switching

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Length

133mm

Depth

100mm

Width

50mm

Pole and Throw Configuration

1P

COO (Country of Origin):
DE
The Siemens Solid-state Contactor offers robust functionality designed for efficient operational performance in various applications. Its Advanced features ensure reliability and suitability for demanding environments.

Utilises Advanced technology for enhanced operational reliability

Provides robust performance suited for demanding applications

Designed for easy installation and integration into existing systems

Optimised for energy efficiency

Rated IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy