Schneider Electric TeSys Deca Contactor, 3-Pole, 25 A, 70 VA, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

SGD106.83

(exc. GST)

SGD116.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD106.83

*price indicative

RS Stock No.:
759-603
Mfr. Part No.:
LC1D12AD7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Power Rating

70VA

Series

TeSys Deca

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

12A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

107mm

Standards/Approvals

UL 60947-4-1

Width

45mm

Depth

86

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor offers reliable motor control for various applications. is designed for AC-3 load conditions, it effectively manages operational currents and voltages with precision and performance.

Rated for operational currents up to 12 A at 440 V AC, ensuring safe and efficient motor control

Accommodates control circuit voltages of 42 V AC at 50/60 Hz for versatile installations

Supports multiple motor power options, ranging from 3 kW to 7.5 kW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy