Schneider Electric CAD Control Relay, 115V ac Coil, 5-Pole, 10 A, 70 VA 115V, 3 NO/2 NC, 690V

Subtotal (1 unit)*

SGD119.35

(exc. GST)

SGD130.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD119.35

*price indicative

RS Stock No.:
759-284
Mfr. Part No.:
CAD32AFE7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

115V ac

Product Type

Control Relay

Number of Poles

5

Contact Voltage

690V

Contact Current

10A

Power Rating

70VA

Series

CAD

Function

Control Relay

Mount Type

Rail Mount

Normal State Configuration

3 NO/2 NC

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

3 NO/2 NC

Terminal Type

Snap-In Terminal

Operational Current Ie

10A

Contactor Application

Control Circuit

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

115V

Maximum Operating Temperature

60°C

Width

45mm

Depth

93mm

Length

107mm

Standards/Approvals

UL

Pole and Throw Configuration

3 NO/2 NC

COO (Country of Origin):
FR
The Schneider Electric control relay is designed for efficient circuit control with multiple contact configurations, ensuring reliable performance in various applications up to 690 V AC. Its snap-in terminals simplify installation and connectivity.

Utilises up to 3 NO + 2 NC contacts for versatile control applications

Rated for operational voltages up to 690 V AC, catering to a wide frequency range

Features a Compact design with snap-in terminals for easy wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy