Schneider Electric TeSys K Reversing Contactor, 110V Coil, 3-Pole, 6 A, 4 kW 110V, 1 NO, 690V

Subtotal (1 unit)*

SGD247.99

(exc. GST)

SGD270.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD247.99

*price indicative

RS Stock No.:
758-789
Mfr. Part No.:
LC2K0910F7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

690V

Contact Current

6A

Power Rating

4kW

Series

TeSys K

Mount Type

DIN Rail

Function

Reversing

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

50°C

Depth

57mm

Length

58mm

Standards/Approvals

UL

Width

90mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric Reversing contactor designed for motor control applications. Its robust construction is tailored for managing both resistive and motor loads efficiently, ensuring reliability in a variety of operational environments.

Rated operational current of 9 A at temperatures below 60 °C for reliable performance

Preassembled with a reversing power busbar for easy installation

Mechanical durability of 5 million cycles ensures long-lasting operation

Rated insulation voltage reaches 690 V

IP20 degree of protection

Designed to operate at altitudes up to 2000 m without derating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy