ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

SGD1,317.94

(exc. GST)

SGD1,436.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,317.94

*price indicative

RS Stock No.:
722-175
Mfr. Part No.:
1SFL447001R3322
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

75kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Double Clamp

Operational Current Ie

200A

Contactor Application

Contactor

Width

90mm

Standards/Approvals

UL

Length

142.5mm

Depth

150mm

COO (Country of Origin):
SE
The ABB Contactor is designed for robust motor control and power switching in industrial applications. This three-pole contactor operates at 690 V IEC or 600 V UL, Ideal for managing motors up to 75 kW and switching power circuits up to 200 A. Equipped with built-in surge protection and a wide control voltage range of 100 to 250 V, it ensures reliable operation even under fluctuating conditions. Its block-type design allows for easy expansion with auxiliary contacts and accessories, making it a versatile choice for various control scenarios.

Operates efficiently at 690 V for IEC and 600 V for UL applications

Handles motors up to 75 kW, catering to a broad range of industrial needs

Equipped with pre-mounted auxiliary contacts for enhanced functionality

Wide control voltage range (100 to 250 V) ensures consistent performance

Integrated surge protection safeguards against electrical disturbances

Block-type design permits simple extension for additional auxiliary contact blocks

Reduced energy consumption through Advanced AF technology

Offers a high switching frequency capability of up to 300 cycles per hour

Sustains mechanical durability of 5 million operations for long-lasting reliability

Designed with IP40 protection for safe operation in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy