ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 722-170
- Mfr. Part No.:
- 1SFL447001R1400
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD1,330.61
(exc. GST)
SGD1,450.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,330.61 |
*price indicative
- RS Stock No.:
- 722-170
- Mfr. Part No.:
- 1SFL447001R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Length | 126mm | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Length 126mm | ||
Width 90mm | ||
Standards/Approvals UL | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for controlling motors and switching power circuits with utmost reliability. Capable of handling motor loads up to 75 kW at 400 V AC or 100 hp at 480 V UL, this three-pole device excels in both IEC and UL applications. Its robust design features surge protection and a wide control voltage range of 250 to 500 V, ensuring stable operation even in dynamic environments. Designed for easy integration, the contactor supports add-on auxiliary contact Blocks and various accessories, making it a versatile choice for diverse electrical panel needs. With a Compact Block type structure, it not only optimises panel space but also enhances energy efficiency in operations.
Capable of controlling motors up to 75 kW at 400 V AC
Strong 200 A switching capacity for power circuits, offering reliability in performance
Integrated surge protection to safeguard equipment from voltage spikes
Designed for simple integration with additional auxiliary contact blocks and a variety of accessories
Compact Block type design that maximises panel space and promotes energy efficiency
Durable operation with a mechanical lifespan of up to 5 million cycles
Rated insulation voltage of 1000 V, ensuring excellent safety standards
IP40 protection for auxiliary terminals, enhancing durability in various environments
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC