ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 55 kW, 4 NO
- RS Stock No.:
- 722-152
- Mfr. Part No.:
- 1SFL427102R1200
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,113.77
(exc. GST)
SGD1,214.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,113.77 |
*price indicative
- RS Stock No.:
- 722-152
- Mfr. Part No.:
- 1SFL427102R1200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 160A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Depth | 150mm | |
| Length | 128mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 160A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 120mm | ||
Depth 150mm | ||
Length 128mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for robust performance in demanding applications. This 4-pole contactor operates at voltages up to 690V and is capable of controlling motors up to 55 kW at 400V AC, making it Ideal for a variety of industrial settings. With built-in surge protection and a wide control voltage range of 48 to 130V, it reduces energy consumption while ensuring reliable function even in unstable networks. Its modular design supports easy extension with auxiliary blocks and accessories, further enhancing its versatility and ease of installation.
Engineered with AF technology for enhanced control voltage stability
Wide control voltage range accommodates various operational needs
Designed with built-in surge protection for increased reliability
Modular block-type design allows for seamless integration of auxiliary contacts
Rated for AC-3 switching of power circuits up to 160A
Mechanical durability rated for up to 5 million cycles
Suitable for installation in environments with challenging conditions, operating at temperatures from -40°C to 70°C
Flexible installation with a range of cable connection options, from 0.75mm² to 95mm²
Meets Advanced environmental standards, facilitating eco-friendly operations
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO