ABB GJL121 Contactor, 60V dc Coil, 3-Pole, 20 A, 4 kW 60V dc, 3 NO/1 NC, 690V

This image is representative of the product range

Subtotal (1 unit)*

SGD74.63

(exc. GST)

SGD81.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD74.63

*price indicative

RS Stock No.:
722-056
Mfr. Part No.:
GJL1213001R0013
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

60V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Power Rating

4kW

Series

GJL121

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Control Unit

Control Circuit Voltage Uc

60V dc

Operational Current Ie

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

46.7mm

Width

52.5mm

Depth

46.7mm

Standards/Approvals

IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 60V DC Coil Voltage, 20A Current Rating - GJL1213001R0013


This contactor is a key component in industrial automation, designed to reliably control electrical circuits. Featuring a Compact design with dimensions of 46.7mm x 52.5mm x 46.7mm, it accommodates various applications while delivering efficient performance. With a Coil voltage of 60 V DC and a power rating of 4 kW, this device is Ideal for systems requiring precise control and robust functionality.

Features & Benefits


• Configured with 3 poles to manage multiple circuits
• Handles up to 20 A, suitable for diverse applications
• Rated for 690 V, ensuring high voltage compatibility
• Includes 1 auxiliary contact for additional functionality
• DIN rail mounting style simplifies installation in control panels

Applications


• Utilised in motor control circuits for machinery operation
• Employed in lighting control systems for automation
• Suitable for HVAC systems to manage fan controls
• Frequently used in manufacturing processes for equipment management

What operational temperature ranges can this unit endure?


It can operate effectively within a temperature range from -25°C to +55°C, making it suitable for various environments.

How does the auxiliary contact enhance its functionality?


The single auxiliary contact allows for additional control capabilities, facilitating status feedback or interlocking functions in complex systems.

Is it possible to mount the unit in confined spaces?


Yes, its Compact dimensions allow for easy installation in tight spaces typically found in control cabinets and panels.

What are the implications of having multiple poles in this device?


Having three poles enables the control of three separate circuits, allowing for more versatile applications in automation and process control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy