ABB GJL Contactor, 48V ac Coil, 3-Pole, 2.2 kW, 3 NO/0 NC
- RS Stock No.:
- 722-050
- Mfr. Part No.:
- GJL1211009R0103
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD71.11
(exc. GST)
SGD77.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD71.11 |
*price indicative
- RS Stock No.:
- 722-050
- Mfr. Part No.:
- GJL1211009R0103
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 3 | |
| Power Rating | 2.2kW | |
| Series | GJL | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Solder Pin | |
| Operational Current Ie | 12A | |
| Contactor Application | Contactor | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 45.2mm | |
| Length | 47.7mm | |
| Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 3 | ||
Power Rating 2.2kW | ||
Series GJL | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Solder Pin | ||
Operational Current Ie 12A | ||
Contactor Application Contactor | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 45.2mm | ||
Length 47.7mm | ||
Width 47.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is engineered for reliable control of single or three-phase loads, catering specifically to applications with space constraints. With a Compact design integrating three normally open contacts and a single auxiliary contact, this product excels in environments where performance and efficiency are key. Ideal for residential, commercial, and industrial settings, it operates effectively at 48 V AC, ensuring safe management of loads up to 4 kW. The device is appropriately constructed for rail mounting and features a silent Coil for unobtrusive operation. Furthermore, the encapsulated contacts promote enhanced durability and longevity, making it a dependable choice for various electrical control applications, while still emphasizing ease of installation and maintenance.
Compact design with three normally open and one auxiliary contact for efficient space use
Rated for up to 4 kW loads, accommodating various operational needs
Silent Coil technology minimises noise during operation, suitable for user-focused environments
Rail mounting compatibility simplifies installation processes across different setups
Robust construction assures reliability and longevity under frequent cycling conditions
Operational range supports multiple AC voltages, adapting easily to various control solutions
High mechanical durability with a lifespan of up to 10 million operations ensures minimal downtime and repair costs
Related links
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 415 V ac Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 32 V Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 240 V dc Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 4 kW 24V, 3 NO