ABB GJH Contactor Relay, 17V, 32 V Coil, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

SGD81.67

(exc. GST)

SGD89.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD81.67

*price indicative

RS Stock No.:
721-657
Mfr. Part No.:
GJH1213009R5401
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

17V, 32V

Number of Poles

4

Series

GJH

Function

Contactor Relay

Mount Type

Rail Mount

Auxiliary Contact Configuration

4 NO/0 NC

Number of Auxiliary Contacts

4

Terminal Type

Solder Pin

Contactor Application

Contactor Relay

Operational Current Ie

4A

Depth

45.5mm

Width

47.5mm

Length

51.5mm

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
DE
The ABB Mini Contactor Relay is designed for efficient control in Compact spaces, making it an Ideal choice for residential, commercial, and industrial applications. This versatile 4-pole contactor relay features soldering pins and is engineered for switching control signals up to 3 A at 400 V AC-15. With low Coil consumption, it can be directly controlled by a PLC, ensuring reliability where it matters most. The device offers noiseless and hum-free operation along with a clear switch position indication, enhancing both functionality and user experience.

Compact design allows for space-saving installation in various environments

Soldering pin terminals ensure secure and reliable electrical connections

Suitable for switching control signals up to 3 A at 400 V AC-15, catering to diverse application needs

Low Coil consumption allows for direct control from PLCs, increasing operational efficiency

Noiseless and hum-free coils contribute to a quieter working environment

Clear switch position indication facilitates easy monitoring of operational status

Designed with a robust thermal rating for enhanced durability and longevity

Built to meet multiple international standards, ensuring safety and compliance

Environmentally conscious design that adheres to EU regulations on toxic substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy