ABB GJH Contactor Relay, 17V, 32 V Coil, 4-Pole
- RS Stock No.:
- 721-539
- Mfr. Part No.:
- GJH1213001R7402
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD83.79
(exc. GST)
SGD91.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD83.79 |
*price indicative
- RS Stock No.:
- 721-539
- Mfr. Part No.:
- GJH1213001R7402
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 17V, 32V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 17V, 32V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Depth 57.5mm | ||
Length 46.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is a robust and Compact solution designed for applications requiring reliable control of low-voltage systems. This 4-pole relay operates within a voltage range of 17 to 32 V DC and is Ideal for use in both commercial and industrial settings. It features screw terminals for easy installation and provides a seamless integration into control circuits, making it the go-to choice for efficient signal switching. Equipped with integrated protective circuitry, it offers enhanced functionality while ensuring minimal power loss, enabling direct operation by a PLC.
Compact design suitable for space-restricted installations
Integrated surge suppressor eliminates the need for external suppressor circuits
Designed for dependable operation, handling control signals up to 3 A / 400 V
Low Coil consumption for efficient PLC control
Versatile mounting options facilitate installation on DIN rails
Noiseless and hum-free operation enhances user comfort
Robust construction ensures mechanical durability of up to 10 million operations
Flexible wire connection options cater to diverse installation needs
Wide operating temperature range ensures reliability in various environments
Related links
- ABB GJH Contactor Relay 32 V Coil, 4-Pole
- ABB Contactor Relay 32 V Coil 4 A 690V
- ABB TNL44E 17-32V DC Contactor Relay 32 V Coil 4 A 690V
- ABB GJH Contactor Relay 127 V Coil, 4-Pole
- ABB GJH Contactor Relay 125 V Coil, 4-Pole
- ABB GJH Contactor Relay 240 V ac Coil, 4-Pole
- ABB GJH Contactor Relay 240 V dc Coil, 4-Pole
- ABB GJH Contactor Relay 4-Pole