ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 1-Pole, 1 NO

Subtotal (1 unit)*

SGD16,893.80

(exc. GST)

SGD18,414.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD16,893.80

*price indicative

RS Stock No.:
721-503
Mfr. Part No.:
1SFL647025R7011
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

100V ac/dc, 250V ac/dc

Number of Poles

1

Series

1SF

Function

Contactor

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

1.25kA

Width

210mm

Standards/Approvals

UL

Depth

344mm

Length

242mm

COO (Country of Origin):
SE
The ABB Contactor is designed for demanding applications. With a rated operational voltage of 1000 V and versatile operational capabilities, it is suitable for DC-1 applications where all poles can be wired in series for a maximum of 1000 VDC. This contactor operates efficiently within a wide control voltage range of 100 to 250 V AC/DC, ensuring reliable functionality across various settings. Engineered for durability, it provides a thermal current rating of up to 1260 A under specified conditions, making it perfectly suited for heavy-duty usage, while its operational capabilities are backed by comprehensive technical standards compliance.

Features a Compact design with a net width of 210 mm and height of 344 mm

Designed to operate effectively in extreme temperatures ranging from -40 °C to +70 °C

Utilises a maximum mechanical switching frequency of 300 cycles per hour

Equipped with a powerful pull-in capacity of 850 V·A at 50 Hz, ensuring quick and efficient operation

Allows flexible Terminal connectivity with options for multi-stranded wires ranging from 0.75 to 2.5 mm²

Provides a high level of shock resistance in multiple directions, meeting IEC 60068-2-27 standards

Features integrated compliance with multiple safety and environmental regulations, including RoHS and REACH

Ideal for a variety of applications in high-performance electrical control systems due to its standardised design and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy