ABB 1SF Block Contactor, 24V ac/dc, 60 V ac/dc Coil, 2-Pole, 2 NO
- RS Stock No.:
- 721-495
- Mfr. Part No.:
- 1SFL637731R5122
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD11,807.92
(exc. GST)
SGD12,870.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD11,807.92 |
*price indicative
- RS Stock No.:
- 721-495
- Mfr. Part No.:
- 1SFL637731R5122
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 24, 60V ac/dc | |
| Number of Poles | 2 | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 210A | |
| Length | 300mm | |
| Width | 253mm | |
| Standards/Approvals | UL | |
| Depth | 355mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 24, 60V ac/dc | ||
Number of Poles 2 | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 210A | ||
Length 300mm | ||
Width 253mm | ||
Standards/Approvals UL | ||
Depth 355mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for high-performance control in photovoltaic solar power applications, supporting a maximum operational voltage of 1500V DC. This Durable 2-phase device is designed to handle a wide voltage range of 24 to 60 V across AC and DC circuits, ensuring reliable operation in diverse conditions. With robust thermal ratings, it meets IEC standards, providing peace of mind for both installation and operation in demanding environments. Its extensive functionality is matched by a commitment to efficiency and safety, making it an indispensable component in modern electrical systems.
Operates within a broad voltage range of 24 to 60 V DC/AC, suitable for varied applications
Designed to withstand maximum operational voltage of up to 1500V DC in solar power setups
Built with robust thermal ratings, supporting high short-time and continuous currents for reliable performance
Offers quick Coil energisation response times, enhancing operational efficiency
Engineered for easy connection with substantial capacity for solid and flexible wiring
Features a high degree of protection for terminals, ensuring long-lasting durability
Equipped with low and high switching frequency options tailored for diverse operational needs
Compliant with international standards, ensuring reliability and safety in electrical installations
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 2 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 2 NO
- ABB 1SF Block Contactor 60 V dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 1 NO
- ABB 1SF Block Contactor 60 V dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 220 kW, 3 NO/0 NC