ABB GJH Contactor Relay, 220V ac, 240 V ac Coil, 4-Pole
- RS Stock No.:
- 721-047
- Mfr. Part No.:
- GJH1211003R8400
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD71.11
(exc. GST)
SGD77.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD71.11 |
*price indicative
- RS Stock No.:
- 721-047
- Mfr. Part No.:
- GJH1211003R8400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 220V ac, 240V ac | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Length | 46.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 220V ac, 240V ac | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
Length 46.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for efficiency and reliability in space-constrained environments. Ideal for residential, commercial, and industrial applications, it excels in switching control signals up to 3 A at 400 V AC. Featuring flat pin connections and a Compact 4-pole design, this product combines essential functionality with a streamlined footprint. Its silent Coil and integrated switch position indication further enhance operational efficiency, providing reliable performance with minimal space requirements.
Compact 4-pole design facilitates installation in tight spaces
Silent Coil function reduces operational noise during use
Integrated switch position indication enhances user convenience
Rated for control signals up to 3 A / 400 V AC for versatile applications
Flat pin connections simplify wiring and compatibility
Efficient for residential and commercial building applications
Designed for both rail and wall mounting, offering flexible installation
Conforms to stringent IEC and UL standards ensuring safety and reliability
Robust build ensures operational durability with a mechanical lifespan of 10 million cycles
Temperature range of -25 to +55 °C allows for reliable operation in various environments