ABB GJH Contactor Relay, 110V, 127 V Coil, 4-Pole
- RS Stock No.:
- 721-041
- Mfr. Part No.:
- GJH1211003R8224
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD71.11
(exc. GST)
SGD77.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD71.11 |
*price indicative
- RS Stock No.:
- 721-041
- Mfr. Part No.:
- GJH1211003R8224
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V, 127V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Depth | 57.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 46.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V, 127V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Depth 57.5mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 46.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for reliable performance in space-constrained environments. This Compact 4-pole relay features flat pin connections, making it an Ideal choice for residential, commercial, and industrial applications where control signal switching is crucial. With the capability to handle up to 3 A at 400 V (AC-15), it ensures dependable operation with added benefits like silent Coil activation and switch position indication. Its flexibility in installation, compatible with rail and wall mounting, combined with a robust design that optimises space without compromising on functionality, positions this product as a trustworthy component in electrical control systems.
Compact 4-pole design enhances space efficiency
Flat pin connections simplify installation
Operates effectively with control signals up to 3 A at 400 V (AC-15)
Silent Coil function ensures quiet operation during use
Switch position indication allows for easy monitoring and operational awareness
Versatile installation options enable mounting on both rail and wall
Durable mechanical life rated for 10 million operations
Rated insulation voltage of 690 V supports various applications
Integral protection features include minimum switching capacity of 5 mA
Ambient temperature range from -25 °C to +55 °C accommodates diverse environments
Related links
- ABB GJH Contactor Relay 127 V Coil, 4-Pole
- ABB GJH Contactor Relay 125 V Coil, 4-Pole
- ABB GJH Contactor Relay 32 V Coil, 4-Pole
- ABB GJH Contactor Relay 4-Pole 4 NO, 690V
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC
- ABB GJH Contactor Relay 240 V ac Coil, 4-Pole
- ABB GJH Contactor Relay 240 V dc Coil, 4-Pole