ABB GJH Contactor Relay, 24V ac Coil, 4-Pole
- RS Stock No.:
- 721-037
- Mfr. Part No.:
- GJH1211003R0311
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD71.11
(exc. GST)
SGD77.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD71.11 |
*price indicative
- RS Stock No.:
- 721-037
- Mfr. Part No.:
- GJH1211003R0311
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Width | 52.5mm | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 46.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Width 52.5mm | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 46.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for Compact control and signalling applications where reliability is paramount. Featuring a flat-pin connection, this versatile 4-pole relay is suitable for residential, commercial, and industrial environments. It enables the efficient switching of control signals up to 3 A at 400 V (AC-15), ensuring optimal performance even in space-constrained setups. Designed with a silent Coil and integrated mounting options for rail or wall installation, it excels in various applications that demand durability and precision. Additionally, it effortlessly meets IEC and UL standards, making it a TOP choice for safety-conscious installations.
Compact design facilitates installation in tight spaces
4-pole configuration allows for versatile control applications
Silent operation ensures minimal noise during function
Integrated mounting options simplify installation on rail or wall
Handles control signals up to 3 A at 400 V (AC-15)
Ample auxiliary contacts enhance functionality for complex circuits
Robust construction ensures durability in industrial environments
Complies with strict IEC and UL standards for safety
Wide operational temperature range supports various environmental conditions
Exchangeable terminals enhance service efficiency and versatility
Related links
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC, 690V
- ABB GJH Contactor Relay 4-Pole 4 NO
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC, 600V
- ABB GJH Contactor Relay 4-Pole 1.7 W 24V dc 690V
- ABB GJH Contactor Relay 4-Pole