ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC

N

Subtotal (1 unit)*

SGD1,102.50

(exc. GST)

SGD1,201.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,102.50

*price indicative

RS Stock No.:
720-882
Mfr. Part No.:
1SFL427081R1312
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

55kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/2 NC

Number of Auxiliary Contacts

3

Terminal Type

Double Clamp

Operational Current Ie

160A

Contactor Application

Contactor

Length

126mm

Width

90mm

Depth

150mm

Standards/Approvals

UL

COO (Country of Origin):
SE
The ABB 3 Pole contactor designed to effectively manage motor control applications. With its high operational voltage of up to 690 V AC, this contactor ensures reliable performance in various industrial settings. Its integrated auxiliary contacts one normally open and one normally closed facilitate streamlined machinery processes while adhering to major safety standards, including EN ISO 13849 and EN 62061.

Robust design accommodating control voltages from 100 to 250 V

Integrated surge protection enhances system reliability

Thermal current rating of up to 160 A ensures efficiency under load

Compact design allows for easy extension with add-on auxiliary contact blocks

Wide operational temperature range from -40 °C to 70 °C for versatility

Mechanical durability of 5 million cycles guarantees long-lasting performance

Double clamp connections facilitate quick and secure installation

Complies with energy consumption standards, reducing overall power usage

Meets international safety standards, ensuring reliable operation in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy