ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

SGD1,102.50

(exc. GST)

SGD1,201.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,102.50

*price indicative

RS Stock No.:
720-858
Mfr. Part No.:
1SFL427001R3322
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

55kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Double Clamp

Operational Current Ie

160A

Contactor Application

Contactor

Standards/Approvals

UL

Width

90mm

Length

142.5mm

Depth

150mm

COO (Country of Origin):
SE
The ABB Contactor serves as a robust solution for controlling motors and switching power circuits. Designed to handle up to 55 kW at 400 V AC and 75 hp at 480 V UL, this 3 pole contactor is engineered for efficient operation in demanding environments. With a wide control voltage range of 100 to 250 V, it adeptly manages fluctuations without compromising performance. Built-in surge protection enhances reliability, while the Compact design simplifies integration with add-on auxiliary contacts and accessories, making it Ideal for a variety of industrial applications.

3 pole design allows for versatile motor control up to 55 kW

Wide control voltage range reduces energy consumption and improves reliability

Built-in surge protection ensures consistent performance in unstable networks

Compact Block type design allows for easy extension with auxiliary contact Blocks

Rated operational current of 160 A at 690 V enhances capacity for diverse applications

Durable mechanical design supports up to 5 million operations for long-lasting use

IP40 degree of protection safeguards internal components from dust and moisture

Capacity to operate at ambient temperatures from -40°C to 70°C, ensuring broad usability

Meets various global standards, enhancing Trust and compliance in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy