ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

SGD1,067.30

(exc. GST)

SGD1,163.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,067.30

*price indicative

RS Stock No.:
720-856
Mfr. Part No.:
1SFL427001R3300
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

100V ac/dc, 250V ac/dc

Number of Poles

3

Power Rating

55kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Double Clamp

Operational Current Ie

160A

Contactor Application

Contactor

Length

142.5mm

Depth

150mm

Width

90mm

Standards/Approvals

UL

COO (Country of Origin):
SE
The ABB Contactor is engineered for versatility and reliability in motor control applications. Designed to handle loads of up to 55 kW / 400 V AC, this 3 pole contactor operates efficiently across a wide voltage range from 100 to 250 V, catering to both AC and DC applications. With built-in surge protection and extensive options for expansion with auxiliary contact Blocks, it delivers optimal performance while reducing energy consumption. Its Compact Block design ensures ease in installation and maintenance, making it a preferred choice for industrial control panels and automation systems.

Handles motor loads up to 55 kW / 400 V AC, Ideal for diverse industrial applications

Extensive control voltage range of 100 to 250 V accommodates different operational needs

Built-in surge protection enhances longevity and operational safety

Easily extendable with add-on auxiliary contact blocks for increased functionality

Compact Block design allows for straightforward installation in control panels

Robust construction enables reliable performance in ambient temperatures from -40 °C to 70 °C

Rated breaking and making capacities ensure high operational reliability under varied conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy