ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,312.30

(exc. GST)

SGD1,430.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,312.30

*price indicative

RS Stock No.:
720-741
Mfr. Part No.:
1SFL447002R1400
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

250V ac/dc, 500V ac/dc

Number of Poles

3

Series

1SF

Power Rating

75kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

200A

Width

90mm

Standards/Approvals

UL

Length

126mm

Depth

150mm

COO (Country of Origin):
SE
The ABB Contactor is engineered for robust motor control and power switching applications. Designed to operate optimally with three poles, it efficiently handles a wide voltage range of up to 690 V via its Advanced AF technology. This contactor is suitable for activating motors with outputs reaching 75 kW at 400 V AC or equivalent high power levels at 480 V UL, ensuring reliability in various demanding environments. It is tailored for ease of installation and expansion, featuring provisions for add-on auxiliary contact blocks, allowing for flexible configuration as operational needs evolve.

Handles rated operational current of up to 200 A, ensuring powerful performance

Offers a wide control voltage range from 250 to 500 V, enhancing compatibility

Built-in surge protection enhances the durability and safety of your installation

Compact Block type design allows for straightforward expansion with auxiliary contacts

Mechanical durability rated for up to 5 million operations for extended service life

Meets high standards with IP20 and IP40 ratings for enhanced protection against dust and moisture

Available with additional accessories to customise functionality according to specific requirements

Optimised for energy efficiency, significantly reducing panel energy consumption

Complete with necessary certifications for reliable performance across varied applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy