ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

SGD1,447.48

(exc. GST)

SGD1,577.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,447.48

*price indicative

RS Stock No.:
720-578
Mfr. Part No.:
1SFL467002R3300
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

100V ac/dc, 250V ac/dc

Number of Poles

3

Power Rating

75kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

225A

Standards/Approvals

UL

Depth

150mm

Width

90mm

Length

142.5mm

COO (Country of Origin):
SE
The ABB 3 Pole contactor designed for high-performance applications in industrial environments. Capable of controlling motors up to 75 kW or 100 hp, it operates efficiently within a wide voltage range of 100 to 250 V at 50/60 Hz. This contactor stands out with its Compact design and built-in surge protection, ensuring robust performance even in unstable electrical networks. Enhanced by AF technology, it optimises energy consumption and is suitable for various control voltage variations.

Robust design allows for controlling motors up to 75 kW / 100 hp

Operates effectively at voltages from 100 to 250 V, accommodating various power requirements

Built-in surge protection ensures durability and stable performance

Wide control voltage range significantly reduces energy consumption

Compact Block design supports easy integration with auxiliary contact Blocks

Rated for thermal currents of up to 225 A, catering to demanding applications

Mechanical durability of 5 million cycles guarantees long-term reliability

Fits seamlessly in environments with temperatures ranging from -40 to 70 °C

Meets rigorous standards for safety and performance, including IEC and UL certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy