ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

SGD1,427.77

(exc. GST)

SGD1,556.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,427.77

*price indicative

RS Stock No.:
720-560
Mfr. Part No.:
1SFL447063R1322
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

100V ac/dc, 250V ac/dc

Number of Poles

3

Power Rating

75kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

200A

Depth

150mm

Standards/Approvals

IEC/EN 60947-1

Width

90mm

Length

126mm

COO (Country of Origin):
SE
The ABB Contactor is a robust 3 pole device engineered for optimal performance in railway applications, including motor starting, isolation, and distribution tasks. Designed to operate efficiently within a wide control voltage range of 100 to 250V at 50/60Hz and DC, this contactor ensures reliable operation up to a maximum voltage of 690V. Its Durable construction allows it to meet essential industry standards, presenting an Ideal solution for demanding environments. With an impressive rated operational current of 200A at 40°C, It is built for longevity, making it a critical component for modern electrical control systems.

Operates effectively in a broad control voltage range of 100 to 250V for versatile applications

Rated operational current of 200A at 40°C ensures strong performance under high load conditions

Designed for 3 pole functionality, suitable for a variety of railways and industrial applications

Complies with multiple international standards, including IEC and UL, for enhanced safety and reliability

Capable of handling voltages up to 690V, making it suitable for high-power applications

Features a Compact design with a net weight of 1.55 kg for ease of installation and integration

Mechanical durability rated at 5 million cycles, providing long-lasting operation

Rated insulation voltage of 1000V ensures robust protection against electrical faults

Easy wiring with flexible and rigid connecting capacity, accommodating various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy