ABB GJL Contactor, 42V dc Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 720-475
- Mfr. Part No.:
- GJL1313009R0102
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD89.41
(exc. GST)
SGD97.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD89.41 |
*price indicative
- RS Stock No.:
- 720-475
- Mfr. Part No.:
- GJL1313009R0102
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 42V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | GJL | |
| Power Rating | 3kW | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Solder Pin | |
| Operational Current Ie | 12A | |
| Contactor Application | Contactor | |
| Width | 47.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 47.7mm | |
| Depth | 45.2mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 42V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series GJL | ||
Power Rating 3kW | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Solder Pin | ||
Operational Current Ie 12A | ||
Contactor Application Contactor | ||
Width 47.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 47.7mm | ||
Depth 45.2mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is designed for efficient control of electrical loads in various applications, ranging from residential buildings to industrial settings. This Compact 3-pole contactor features 3 normally open (NO) contacts and one auxiliary contact, making it an Ideal solution for scenarios requiring high reliability and minimal space. With a rated operational voltage of 42 V DC, it adeptly handles single and three-phase loads up to 5.5 kW and is built for silent operation with integrated Coil convenience. This product is perfect for those seeking a dependable and versatile control solution that thrives in demanding environments, ensuring both performance and safety.
Compact design allows for use in space-restricted applications
Three-pole configuration supports greater load flexibility
Rated for operational use at 42 V DC with a robust thermal current capacity
Noiseless Coil operation enhances user comfort and reduces distractions
Offers compliance with international standards for peace of mind
Durable construction rated for a mechanical durability of up to 10 million operations
Varied switching frequency options ensure versatility across multiple applications
Soldering pins provide simple connectivity for seamless installation
Environmental rating allows for operation in temperatures ranging from -25 to +55 °C