ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

SGD3,304.70

(exc. GST)

SGD3,602.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,304.70

*price indicative

RS Stock No.:
717-105
Mfr. Part No.:
1SFL587002R1422
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

250V ac/dc, 500V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

160kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

375A

Length

180mm

Depth

225mm

Standards/Approvals

UL

Width

140mm

COO (Country of Origin):
SE
The ABB contactor is designed to operate efficiently in controlling motors and managing power circuits up to 500 A. This robust 3-pole device operates at a maximum of 1000 V IEC or 600 V UL, featuring pre-mounted auxiliary contacts and Main Circuit Bars. Its innovative design allows for a wide control voltage range of 250 to 500 V at 50/60 Hz and DC, making it versatile for various applications. It also integrates surge protection and can be easily augmented with add-on auxiliary contact blocks to adapt to evolving operational needs, ultimately enhancing energy efficiency and operational reliability in demanding environments.

Operates efficiently, controlling motors up to 160 kW at 400 V AC

Built-in surge protection ensures reliable operation even in unstable networks

Wide control voltage range accommodates large variations, reducing energy consumption

Easy to extend with additional auxiliary contact blocks and accessories

Compact Block type design optimises panel space utilisation

Thermal characteristics support operational stability in ambient temperatures ranging from -40 to 70 °C

Robust rated insulation voltage of 1000 V ensures durability in industrial conditions

High mechanical durability with a lifespan of up to 5 million switching cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy